Part Details for LT1081CJ by Linear Technology
Overview of LT1081CJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1081CJ
LT1081CJ CAD Models
LT1081CJ Part Data Attributes
|
LT1081CJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1081CJ
Linear Technology
IC DUAL LINE TRANSCEIVER, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1081CJ
This table gives cross-reference parts and alternative options found for LT1081CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1081CN | Advanced Low-Power 5-V Dual EIA-232 Driver/Receiver 16-PDIP | Texas Instruments | LT1081CJ vs LT1081CN |
FT1081CJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CJ vs FT1081CJ |
LT1081CN#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CJ vs LT1081CN#PBF |
LT1081CN | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CJ vs LT1081CN |
FT1081IN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, PLASTIC, DIP-16 | Force Technologies Ltd | LT1081CJ vs FT1081IN |
FT1081MJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CJ vs FT1081MJ |
LT1081CN#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CJ vs LT1081CN#PBF |
LT1081CN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | LT1081CJ vs LT1081CN-00 |