Part Details for LT1081CN by Analog Devices Inc
Overview of LT1081CN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1081CN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for LT1081CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1081CN
|
TME | IC: interface, transceiver, full duplex,RS232, 960kbps, DIP16 Min Qty: 1 | 0 |
|
$3.9700 / $5.5200 | RFQ |
DISTI #
LT1081CN
|
TME | IC: interface, transceiver, full duplex,RS232, 960kbps, DIP16 Min Qty: 1 | 0 |
|
$3.9700 / $5.5200 | RFQ |
Part Details for LT1081CN
LT1081CN CAD Models
LT1081CN Part Data Attributes
|
LT1081CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1081CN
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1081CN
This table gives cross-reference parts and alternative options found for LT1081CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1081CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1081MJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081MJ |
LT1081CN#PBF | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CN vs LT1081CN#PBF |
FT1081CJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERAMIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081CJ |
LT1081CN | Advanced Low-Power 5-V Dual EIA-232 Driver/Receiver 16-PDIP | Texas Instruments | LT1081CN vs LT1081CN |
FT1081CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, PLASTIC, DIP-16 | Force Technologies Ltd | LT1081CN vs FT1081CN |
LT1081CN-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | LT1081CN vs LT1081CN-00 |
LT1081CN#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1081CN vs LT1081CN#PBF |
LT1081CN | LT1081 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1081CN vs LT1081CN |