Part Details for LT1080IN#PBF by Analog Devices Inc
Overview of LT1080IN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1080IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1080IN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 80 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0381 | Buy Now |
DISTI #
584-LT1080IN#PBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv RoHS: Compliant | 99 |
|
$8.0300 / $11.6400 | Buy Now |
DISTI #
V36:1790_06415273
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 10 Weeks Date Code: 1545 | Americas - 8 |
|
$6.4100 | Buy Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 2x Drv Min Qty: 1 Package Multiple: 20 | 0 |
|
$5.4900 / $6.7900 | Buy Now |
DISTI #
LT1080IN#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 80 | 0 |
|
$7.0900 / $8.2300 | Buy Now |
Part Details for LT1080IN#PBF
LT1080IN#PBF CAD Models
LT1080IN#PBF Part Data Attributes:
|
LT1080IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1080IN#PBF
Analog Devices Inc
Advanced Low Power 5V RS232 Dual Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1510 (N18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1080IN#PBF
This table gives cross-reference parts and alternative options found for LT1080IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1080CN#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1080IN#PBF vs LT1080CN#PBF |
LT1780CSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1080IN#PBF vs LT1780CSW#PBF |
FT1080MJB-FTQM5288 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080IN#PBF vs FT1080MJB-FTQM5288 |
LT1080CN#PBF | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1080IN#PBF vs LT1080CN#PBF |
5962-8766601VA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, CDIP18, DIP-18 | Micross Components | LT1080IN#PBF vs 5962-8766601VA |
FT1080MJ-LT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080IN#PBF vs FT1080MJ-LT |
LT1080CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | Analog Devices Inc | LT1080IN#PBF vs LT1080CN |
FT1080CJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080IN#PBF vs FT1080CJ |
LT1180IS | IC LINE TRANSCEIVER, PDSO18, PLASTIC, SOL-18, Line Driver or Receiver | Linear Technology | LT1080IN#PBF vs LT1180IS |
FT1080MJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | LT1080IN#PBF vs FT1080MJ |