Part Details for LT1080CSW#TR by Analog Devices Inc
Overview of LT1080CSW#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1080CSW#TR
LT1080CSW#TR CAD Models
LT1080CSW#TR Part Data Attributes
|
LT1080CSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1080CSW#TR
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1080CSW#TR
This table gives cross-reference parts and alternative options found for LT1080CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1080ISW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1080CSW#TR vs LT1080ISW#TRPBF |
LT1080ISW#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1080CSW#TR vs LT1080ISW#PBF |
LT1080ISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LT1080CSW#TR vs LT1080ISW |
LT1080CSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LT1080CSW#TR vs LT1080CSW |
LT1080IDW-00 | LINE TRANSCEIVER, PDSO18 | Texas Instruments | LT1080CSW#TR vs LT1080IDW-00 |
LT1080ISW | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1080CSW#TR vs LT1080ISW |