Part Details for LT1080ISW#PBF by Analog Devices Inc
Overview of LT1080ISW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1080ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1080ISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$9.0673 / $14.3200 | Buy Now |
DISTI #
584-LT1080ISW#PBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv RoHS: Compliant | 34 |
|
$10.1400 / $14.7000 | Buy Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 2x Drv Min Qty: 1 Package Multiple: 40 | 286 |
|
$9.0673 / $14.3200 | Buy Now |
|
Rochester Electronics | LT1080 - Low Power 5V RS232 Dual Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$8.3700 / $9.8400 | Buy Now |
Part Details for LT1080ISW#PBF
LT1080ISW#PBF CAD Models
LT1080ISW#PBF Part Data Attributes:
|
LT1080ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1080ISW#PBF
Analog Devices Inc
Advanced Low Power 5V RS232 Dual Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1080ISW#PBF
This table gives cross-reference parts and alternative options found for LT1080ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1080ISW#TRPBF | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1080ISW#PBF vs LT1080ISW#TRPBF |
LT1080ISW#TR | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1080ISW#PBF vs LT1080ISW#TR |
LT1080ISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LT1080ISW#PBF vs LT1080ISW |
LT1080ISW#TRPBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | LT1080ISW#PBF vs LT1080ISW#TRPBF |
LT1080CSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LT1080ISW#PBF vs LT1080CSW |
LT1080IDW-00 | LINE TRANSCEIVER, PDSO18 | Texas Instruments | LT1080ISW#PBF vs LT1080IDW-00 |
LT1080CS | IC LINE TRANSCEIVER, PDSO18, PLASTIC, SOL-18, Line Driver or Receiver | Linear Technology | LT1080ISW#PBF vs LT1080CS |
LT1080CSW#TR | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1080ISW#PBF vs LT1080CSW#TR |
FT1080CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, SOP-18 | Force Technologies Ltd | LT1080ISW#PBF vs FT1080CS |
LT1080CDW | LINE TRANSCEIVER, PDSO18 | Texas Instruments | LT1080ISW#PBF vs LT1080CDW |