LT1080CN#PBF
Description: Advanced Low Power 5V RS232 Dual Driver/Receiver

Overview of LT1080CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1080CN#PBF Analog Devices Advanced L Pwr 5V RS232 2x Drv

Price & Stock for LT1080CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7752
Newark Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Ndip Rohs Compliant: Yes |Analog Devices LT1080CN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 83
  • 1 $9.8000
  • 10 $8.8500
  • 40 $8.4400
  • 60 $7.8900
  • 100 $7.3300
  • 260 $6.8600
  • 500 $6.3800
$6.3800 / $9.8000 Buy Now
DISTI # LT1080CN#PBF-ND
DigiKey IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 109
In Stock
  • 1 $11.4000
  • 10 $7.9900
  • 25 $7.1112
  • 100 $6.1283
  • 250 $5.6522
  • 500 $5.3623
  • 1,000 $5.1218
$5.1218 / $11.4000 Buy Now
DISTI # 584-LT1080CN#PBF
Mouser Electronics RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv RoHS: Compliant 120
  • 1 $10.5200
  • 10 $7.9900
  • 20 $7.1100
  • 100 $5.6500
  • 500 $5.3600
  • 1,000 $5.1200
$5.1200 / $10.5200 Buy Now
Analog Devices Inc Advanced L Pwr 5V RS232 2x Drv Package Multiple: 20 1502
  • 1 $11.4000
  • 10 $7.9900
  • 25 $7.1112
  • 100 $6.1283
  • 250 $5.6522
  • 500 $5.3623
  • 1,000 $5.1218
$5.1218 / $11.4000 Buy Now
DISTI # LT1080CN
TME IC: interface, transceiver, full duplex,RS232, 960kbps, DIP18 Min Qty: 1 0
  • 1 $7.0800
  • 3 $6.5500
  • 10 $5.3900
  • 20 $4.8500
$4.8500 / $7.0800 RFQ
DISTI # LT1080CN
TME IC: interface, transceiver, full duplex,RS232, 960kbps, DIP18 Min Qty: 1 0
  • 1 $7.0800
  • 3 $6.5500
  • 10 $5.3900
  • 20 $4.8500
$4.8500 / $7.0800 RFQ
DISTI # LT1080CN#PBF
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 120 0
  • 120 $5.7800
  • 500 $5.6200
  • 1,000 $5.4800
  • 5,000 $5.2600
$5.2600 / $5.7800 Buy Now

CAD Models for LT1080CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1080CN#PBF by Analog Devices Inc

LT1080CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-18
Pin Count
18
Manufacturer Package Code
05-08-1510 (N18)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
3.937 mm
Supply Current-Max
22 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. LT1080CN#PBF
    Analog Devices Inc
    Advanced Low Power 5V RS232 Dual Driver/Receiver
    VS

Alternate Parts for LT1080CN#PBF

This table gives cross-reference parts and alternative options found for LT1080CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT1080MJB-LT Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 Force Technologies Ltd LT1080CN#PBF vs FT1080MJB-LT
LT1181IS IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver Linear Technology LT1080CN#PBF vs LT1181IS
FT1080CJ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 Force Technologies Ltd LT1080CN#PBF vs FT1080CJ
LT1080CN DUAL LINE TRANSCEIVER, PDIP18 Texas Instruments LT1080CN#PBF vs LT1080CN
LT1181MJ IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver Linear Technology LT1080CN#PBF vs LT1181MJ
LT1080IN DUAL LINE TRANSCEIVER, PDIP18 Texas Instruments LT1080CN#PBF vs LT1080IN
LT1080CJ IC DUAL LINE TRANSCEIVER, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Line Driver or Receiver Linear Technology LT1080CN#PBF vs LT1080CJ
LT1080CN LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1080CN#PBF vs LT1080CN
LT1181CS IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver Linear Technology LT1080CN#PBF vs LT1181CS
FT1080CN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 Force Technologies Ltd LT1080CN#PBF vs FT1080CN
Part Number Description Manufacturer Compare
MAX3222CWN-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SO-18 Maxim Integrated Products LT1080CN#PBF vs MAX3222CWN-T
MAX3222EWN Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SO-18 Maxim Integrated Products LT1080CN#PBF vs MAX3222EWN
LT1080CN#PBF LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1080CN#PBF vs LT1080CN#PBF
LT1080IN LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1080CN#PBF vs LT1080IN
MAX3232CWE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 Maxim Integrated Products LT1080CN#PBF vs MAX3232CWE
LT1080CN-10 LINE TRANSCEIVER, PDIP18 Texas Instruments LT1080CN#PBF vs LT1080CN-10
FT1080CN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 Force Technologies Ltd LT1080CN#PBF vs FT1080CN
MAX3232CWE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOP-16 Maxim Integrated Products LT1080CN#PBF vs MAX3232CWE+
MAX3222EWN+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C Analog Devices Inc LT1080CN#PBF vs MAX3222EWN+
LT1080CN DUAL LINE TRANSCEIVER, PDIP18 Texas Instruments LT1080CN#PBF vs LT1080CN

Related Parts for LT1080CN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1080CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1080CN#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1080CN#PBF would you like to use for your alert(s)?
  • Please alert me when LT1080CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1080CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1080CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1080CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1080CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1080CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: