Part Details for LT1058ISW by Analog Devices Inc
Overview of LT1058ISW by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1058ISW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1058ISW-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 16SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VN5:3623_16968386
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±20V 16-Pin SOIC W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1828 | Americas - 224 |
|
$82.2600 / $154.2300 | Buy Now |
DISTI #
35328167
|
Verical | Op Amp Quad High Speed Amplifier ±20V 16-Pin SOIC W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 224 |
|
$82.2600 / $154.2300 | Buy Now |
Part Details for LT1058ISW
LT1058ISW CAD Models
LT1058ISW Part Data Attributes
|
LT1058ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1058ISW
Analog Devices Inc
Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 5000 | |
Width | 7.493 mm |
Alternate Parts for LT1058ISW
This table gives cross-reference parts and alternative options found for LT1058ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1058ISW#TR | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058ISW vs LT1058ISW#TR |
LT1058ISW#TRPBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058ISW vs LT1058ISW#TRPBF |
LT1058ISW#PBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058ISW vs LT1058ISW#PBF |
LT1058ISW#TR | Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO16 | Analog Devices Inc | LT1058ISW vs LT1058ISW#TR |
LT1058IS#PBF | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1058ISW vs LT1058IS#PBF |
LT1058ISW#TRPBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058ISW vs LT1058ISW#TRPBF |
LT1058ISW#PBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058ISW vs LT1058ISW#PBF |