Part Details for LT1058ISW#PBF by Analog Devices Inc
Overview of LT1058ISW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1058ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4535
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 10.5V To 14.3V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1058ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$21.3800 / $27.1400 | Buy Now |
DISTI #
LT1058ISW#PBF-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 16SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
88 In Stock |
|
$18.6630 / $26.1000 | Buy Now |
DISTI #
584-LT1058ISW#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps RoHS: Compliant | 53 |
|
$19.6000 / $26.1000 | Buy Now |
DISTI #
V36:1790_06414761
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±20V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2229 | Americas - 47 |
|
$18.5900 / $22.6500 | Buy Now |
|
Analog Devices Inc | 4x JFET In Prec Hi Speed Op Am Min Qty: 1 Package Multiple: 47 | 18 |
|
$13.3900 / $26.1000 | Buy Now |
DISTI #
LT1058ISW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 47 | 0 |
|
$17.2900 / $20.0800 | Buy Now |
Part Details for LT1058ISW#PBF
LT1058ISW#PBF CAD Models
LT1058ISW#PBF Part Data Attributes
|
LT1058ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1058ISW#PBF
Analog Devices Inc
Dual and Quad, JFET Input Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 7.493 mm |
Alternate Parts for LT1058ISW#PBF
This table gives cross-reference parts and alternative options found for LT1058ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1058ISW#TR | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058ISW#PBF vs LT1058ISW#TR |
LT1058ISW#TRPBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058ISW#PBF vs LT1058ISW#TRPBF |
LT1058ISW#PBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058ISW#PBF vs LT1058ISW#PBF |
LT1058ISW#TR | Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO16 | Analog Devices Inc | LT1058ISW#PBF vs LT1058ISW#TR |
LT1058IS#PBF | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | LT1058ISW#PBF vs LT1058IS#PBF |
LT1058ISW#TRPBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058ISW#PBF vs LT1058ISW#TRPBF |