Part Details for LT1058IS#PBF by Linear Technology
Overview of LT1058IS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1058IS#PBF
LT1058IS#PBF CAD Models
LT1058IS#PBF Part Data Attributes
|
LT1058IS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1058IS#PBF
Linear Technology
IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 | |
Width | 7.493 mm |
Alternate Parts for LT1058IS#PBF
This table gives cross-reference parts and alternative options found for LT1058IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1058ISW#TR | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058IS#PBF vs LT1058ISW#TR |
LT1058ISW#TRPBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058IS#PBF vs LT1058ISW#TRPBF |
LT1058ISW#PBF | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1058IS#PBF vs LT1058ISW#PBF |
LT1058ISW#TR | Operational Amplifier, 4 Func, 4000uV Offset-Max, PDSO16 | Analog Devices Inc | LT1058IS#PBF vs LT1058ISW#TR |
LT1058ISW#TRPBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058IS#PBF vs LT1058ISW#TRPBF |
LT1058ISW#PBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058IS#PBF vs LT1058ISW#PBF |