Part Details for LT1039CN by Texas Instruments
Overview of LT1039CN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LT1039CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 18 Pin, Plastic, DIP | 9 |
|
$4.6244 / $6.3060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for LT1039CN
LT1039CN CAD Models
LT1039CN Part Data Attributes
|
LT1039CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1039CN
Texas Instruments
Triple EIA-232 Line Transceiver 18-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.48 mm | |
Number of Functions | 3 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 22.1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LT1039CN
This table gives cross-reference parts and alternative options found for LT1039CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1039CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1039IN | LT1039 - RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039CN vs LT1039IN |
LT1039MJ | IC TRIPLE LINE TRANSCEIVER, CDIP18, 0.300 INCH, CERAMIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1039CN vs LT1039MJ |
LT1039CN#PBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1039CN vs LT1039CN#PBF |
LT1039CJ | IC TRIPLE LINE TRANSCEIVER, CDIP18, 0.300 INCH, CERAMIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1039CN vs LT1039CJ |
LT1039IN#PBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039CN vs LT1039IN#PBF |