Part Details for LT1039CN#PBF by Linear Technology
Overview of LT1039CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1039CN#PBF
LT1039CN#PBF CAD Models
LT1039CN#PBF Part Data Attributes
|
LT1039CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1039CN#PBF
Linear Technology
LT1039 - RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 22.1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1039CN#PBF
This table gives cross-reference parts and alternative options found for LT1039CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1039CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1039IN | LT1039 - RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039CN#PBF vs LT1039IN |
LT1039MJ | IC TRIPLE LINE TRANSCEIVER, CDIP18, 0.300 INCH, CERAMIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1039CN#PBF vs LT1039MJ |
LT1039CN | Triple EIA-232 Line Transceiver 18-PDIP | Texas Instruments | LT1039CN#PBF vs LT1039CN |
LT1039CJ | IC TRIPLE LINE TRANSCEIVER, CDIP18, 0.300 INCH, CERAMIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1039CN#PBF vs LT1039CJ |
LT1039IN#PBF | LT1039 - RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1039CN#PBF vs LT1039IN#PBF |