Power Circuits
LT1034IZ-2.5#TR
Description: LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C

Overview of LT1034IZ-2.5#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

CAD Models for LT1034IZ-2.5#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1034IZ-2.5#TR by Linear Technology

LT1034IZ-2.5#TR
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-92
Package Description
,
Pin Count
3
Manufacturer Package Code
Z
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.57 V
Output Voltage-Min
2.43 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.03 mA
Surface Mount
NO
Temp Coef of Voltage-Max
40 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. LT1034IZ-2.5#TR
    Linear Technology
    LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LT1034IZ-2.5#TR

This table gives cross-reference parts and alternative options found for LT1034IZ-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034IZ-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM285Z-2.5#PBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LT1034IZ-2.5#TR vs LM285Z-2.5#PBF
LM285Z-2.5RA MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LT1034IZ-2.5#TR vs LM285Z-2.5RA
LT1034IZ-2.5#TRPBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1034IZ-2.5#TR vs LT1034IZ-2.5#TRPBF
LM285Z-2.5RPG Two Terminal Voltage Reference, Rochester Electronics LLC LT1034IZ-2.5#TR vs LM285Z-2.5RPG
LM285Z-2.5RPG MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBX onsemi LT1034IZ-2.5#TR vs LM285Z-2.5RPG
LM285BEZB-2.5723 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, Telcom Semiconductor Inc LT1034IZ-2.5#TR vs LM285BEZB-2.5723
LM285BXZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 National Semiconductor Corporation LT1034IZ-2.5#TR vs LM285BXZ-2.5
LM285BXZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LT1034IZ-2.5#TR vs LM285BXZ-2.5
LM285Z-2.5 LM285-2.5 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1034IZ-2.5#TR vs LM285Z-2.5
LM285BYZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LT1034IZ-2.5#TR vs LM285BYZ-2.5
Part Number Description Manufacturer Compare
ZRA125F03 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc LT1034IZ-2.5#TR vs ZRA125F03
AP432W-U Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated LT1034IZ-2.5#TR vs AP432W-U
ZXRE125FF Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Diodes Incorporated LT1034IZ-2.5#TR vs ZXRE125FF
LM285BXZ-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LT1034IZ-2.5#TR vs LM285BXZ-1.2/NOPB
ZRA125F01 Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc LT1034IZ-2.5#TR vs ZRA125F01
ZXRE125DFTC Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LT1034IZ-2.5#TR vs ZXRE125DFTC
LM285BYZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LT1034IZ-2.5#TR vs LM285BYZ-1.2X
LM285Z-1.2 LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1034IZ-2.5#TR vs LM285Z-1.2
LM285Z-1.2RA MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LT1034IZ-2.5#TR vs LM285Z-1.2RA
AP432W-7 Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated LT1034IZ-2.5#TR vs AP432W-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1034IZ-2.5#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1034IZ-2.5#TR by Linear Technology

  • Please alert me when LT1034IZ-2.5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1034IZ-2.5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1034IZ-2.5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1034IZ-2.5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1034IZ-2.5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1034IZ-2.5#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: