Filter Your Search
1 - 3 of 3 results
|
LT1029AMH/883B
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | MILITARY | O-MBCY-W3 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1029AMH883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | TO-46 | 3 | ||
|
LT1029AMH/883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | NO | BIPOLAR | 20 ppm/°C | MILITARY | 0.2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown |