-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4327
|
Newark | Ic, Op Amp, Quad Precision, 16Soic, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1014DIDW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$5.8400 / $7.6900 | Buy Now |
DISTI #
296-7046-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
904 In Stock |
|
$3.3586 / $6.1500 | Buy Now |
DISTI #
595-LT1014DIDW
|
Mouser Electronics | Precision Amplifiers Quad Precision RoHS: Compliant | 224 |
|
$3.4800 / $6.1500 | Buy Now |
DISTI #
J56:1989_00100283
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2345 | Europe - 280 |
|
$3.0960 / $4.7450 | Buy Now |
DISTI #
V99:2348_07295400
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 38 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ | |
|
Win Source Electronics | QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC | 20775 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1014DIDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1014DIDW
Texas Instruments
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 117 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1014DIDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DIDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1014IS+ | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014DIDW vs MXL1014IS+ |
LT1014ISW | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1014DIDW vs LT1014ISW |
LT1014ISW#PBF | Quad Precision Op Amp | Analog Devices Inc | LT1014DIDW vs LT1014ISW#PBF |
LT1014ISW#PBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014DIDW vs LT1014ISW#PBF |
LT1014ISW#TRPBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014DIDW vs LT1014ISW#TRPBF |
MXL1014IS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014DIDW vs MXL1014IS |
LT1014DIDWR | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105 | Texas Instruments | LT1014DIDW vs LT1014DIDWR |
MXL1014IS-T | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | Maxim Integrated Products | LT1014DIDW vs MXL1014IS-T |
LT1014ISW#TR | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1014DIDW vs LT1014ISW#TR |
LT1014ISW#TRPBF | Quad Precision Op Amp | Analog Devices Inc | LT1014DIDW vs LT1014ISW#TRPBF |