Part Details for LT1014DSW#PBF by Linear Technology
Overview of LT1014DSW#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1014DSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 63 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,SOP,16PIN,PLASTIC,LEAD FREE | 50 |
|
$4.9000 / $10.5000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 16SO | 2500 |
|
$8.6670 / $13.0000 | Buy Now |
Part Details for LT1014DSW#PBF
LT1014DSW#PBF CAD Models
LT1014DSW#PBF Part Data Attributes
|
LT1014DSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014DSW#PBF
Linear Technology
LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 700000 | |
Width | 7.493 mm |
Alternate Parts for LT1014DSW#PBF
This table gives cross-reference parts and alternative options found for LT1014DSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014DSW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014DSW#PBF vs LT1014DSW |
LT1014DDWE4 | Texas Instruments | Check for Price | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | LT1014DSW#PBF vs LT1014DDWE4 |
MXL1014DS | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | LT1014DSW#PBF vs MXL1014DS |
LT1014DSW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014DSW#PBF vs LT1014DSW#TR |
FT1014DSW | Force Technologies Ltd | Check for Price | Operational Amplifier, 4 Func, 800uV Offset-Max, PDSO16, PLASTIC, SOP-16 | LT1014DSW#PBF vs FT1014DSW |
LT1014DS | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | LT1014DSW#PBF vs LT1014DS |
LT1014DDWRE4 | Texas Instruments | Check for Price | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | LT1014DSW#PBF vs LT1014DDWRE4 |