Filter Your Search
1 - 4 of 4 results
|
LT1014DIDWR
Texas Instruments
|
$2.9051 | Yes | Yes | Active | 800 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | INDUSTRIAL | 700 | 700000 | NO | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LT1014DIDW
Texas Instruments
|
$4.2461 | Yes | Yes | Active | 800 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | INDUSTRIAL | 700 | 500000 | NO | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LT1014DIDWG4
Texas Instruments
|
Check for Price | No | Obsolete | 800 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | INDUSTRIAL | 700 | 500000 | NO | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LT1014DIDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 0.4 V/us | 38 nA | 600 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 700000 | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 |