There are no models available for this part yet.
Overview of LT1001CD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1001CD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LT1001CD-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$2.3200 | Buy Now | |
Rochester Electronics | LT1001 - Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$1.9900 / $2.3400 | Buy Now |
CAD Models for LT1001CD by Texas Instruments
Part Data Attributes for LT1001CD by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0055 µA
|
Bias Current-Max (IIB) @25C
|
0.004 µA
|
Common-mode Reject Ratio-Nom
|
126 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
110 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Low-Offset
|
YES
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
800
|
Voltage Gain-Min
|
250000
|
Width
|
3.9 mm
|
Alternate Parts for LT1001CD
This table gives cross-reference parts and alternative options found for LT1001CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | LT1001CD vs LT1001CS8 |
MXL1001CS8-T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | LT1001CD vs MXL1001CS8-T |
LT1001CS8#TRPBF | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CD vs LT1001CS8#TRPBF |
LT1001CS8#PBF | Precision Operational Amplifier | Analog Devices Inc | LT1001CD vs LT1001CS8#PBF |
LT1001CS8 | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CD vs LT1001CS8 |
MXL1001CS8+T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | LT1001CD vs MXL1001CS8+T |
LT1001CS8#TRPBF | Precision Operational Amplifier | Analog Devices Inc | LT1001CD vs LT1001CS8#TRPBF |
FT1001CS8 | Operational Amplifier, 1 Func, 60uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1001CD vs FT1001CS8 |
MXL1001CS8+ | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | LT1001CD vs MXL1001CS8+ |
LT1001CS8#TR | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001CD vs LT1001CS8#TR |