Part Details for MXL1001CS8-T by Maxim Integrated Products
Overview of MXL1001CS8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1001CS8-T
MXL1001CS8-T CAD Models
MXL1001CS8-T Part Data Attributes
|
MXL1001CS8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1001CS8-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Bias Current-Max (IIB) @25C | 0.004 µA | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 250000 | |
Width | 3.9 mm |
Alternate Parts for MXL1001CS8-T
This table gives cross-reference parts and alternative options found for MXL1001CS8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1001CS8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1001CS8+T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MXL1001CS8-T vs MXL1001CS8+T |
LT1001CDR | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | MXL1001CS8-T vs LT1001CDR |
MXL1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MXL1001CS8-T vs MXL1001CS8 |
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | MXL1001CS8-T vs LT1001CS8 |
LT1001CS8#PBF | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1001CS8-T vs LT1001CS8#PBF |
LT1001CS8#TR | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1001CS8-T vs LT1001CS8#TR |
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MXL1001CS8-T vs LT1001CS8 |
LT1001CS8#TRPBF | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1001CS8-T vs LT1001CS8#TRPBF |
LT1001CS8#PBF | Precision Operational Amplifier | Analog Devices Inc | MXL1001CS8-T vs LT1001CS8#PBF |
LT1001CD | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | MXL1001CS8-T vs LT1001CD |