Part Details for MXL1001CS8 by Maxim Integrated Products
Overview of MXL1001CS8 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1001CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1001CS8-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2019 In Stock |
|
$3.5400 | Buy Now |
|
Rochester Electronics | MXL1001 Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2019 |
|
$3.0400 / $3.5700 | Buy Now |
Part Details for MXL1001CS8
MXL1001CS8 CAD Models
MXL1001CS8 Part Data Attributes:
|
MXL1001CS8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1001CS8
Maxim Integrated Products
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Bias Current-Max (IIB) @25C | 0.004 µA | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 250000 | |
Width | 3.9 mm |
Alternate Parts for MXL1001CS8
This table gives cross-reference parts and alternative options found for MXL1001CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1001CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1001CS8#TRPBF | LT1001 - Precision Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1001CS8 vs LT1001CS8#TRPBF |
LT1001CS8#PBF | Precision Operational Amplifier | Analog Devices Inc | MXL1001CS8 vs LT1001CS8#PBF |
LT1001CDR | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | MXL1001CS8 vs LT1001CDR |
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MXL1001CS8 vs LT1001CS8 |
MXL1001CS8-T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MXL1001CS8 vs MXL1001CS8-T |
LT1001CS8#TRPBF | Precision Operational Amplifier | Analog Devices Inc | MXL1001CS8 vs LT1001CS8#TRPBF |
LT1001CD | OP-AMP, 110uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | MXL1001CS8 vs LT1001CD |
MXL1001CS8+T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MXL1001CS8 vs MXL1001CS8+T |
LT1001CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | MXL1001CS8 vs LT1001CS8 |
LT1001CS8#TR | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | MXL1001CS8 vs LT1001CS8#TR |