Part Details for LSM303DLH by STMicroelectronics
Overview of LSM303DLH by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LSM303DLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6476
|
Newark | Ic, Digital Compass, ±2G ±4G ±8G, Lga-28, Acceleration Range:± 2G, ± 4G, ± 8G, No. Of Axes:3, Ic Interface Type:I2C, Serial, Sensor Case Style:Lga, No. Of Pins:28, Supply Voltage Range:2.5V To 3.3V Rohs Compliant: Yes |Stmicroelectronics LSM303DLH Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | SENSOR MODULE: 3-AXIS ACCELEROMETER AND 3-AXIS MAGNETOMETER Analog Circuit, 1 Func, CMOS, PBGA28 RoHS: Compliant | Europe - 1666 |
|
RFQ | |
|
Chip1Cloud | Sensor module: 3-axis accelerometer and 3-axis magnetometer | 129819 |
|
RFQ | |
DISTI #
1838545
|
Farnell | SENSOR, GEOMAGNETIC MODULE, 28LGA RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$7.2401 / $10.1786 | Buy Now |
|
Sense Electronic Company Limited | LGA28 | 5101 |
|
RFQ |
Part Details for LSM303DLH
LSM303DLH CAD Models
LSM303DLH Part Data Attributes:
|
LSM303DLH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM303DLH
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA28, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC28,.2SQ,22 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LSM303DLH
This table gives cross-reference parts and alternative options found for LSM303DLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM303DLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM303DLHTR | SPECIALTY ANALOG CIRCUIT, PBGA28, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LSM303DLH vs LSM303DLHTR |