Part Details for LSM303DLHTR by STMicroelectronics
Overview of LSM303DLHTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM303DLHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17780453
|
Arrow Electronics | Accelerometer and Magnetometer Digital Output 28-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1118 | Americas - 1620 |
|
$4.7730 | Buy Now |
DISTI #
26648947
|
Verical | Accelerometer and Magnetometer Digital Output 28-Pin LGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1118 | Americas - 1620 |
|
$4.7730 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Bristol Electronics | 596 |
|
RFQ | ||
|
Bristol Electronics | 3468 |
|
RFQ | ||
|
Quest Components | 2774 |
|
$6.9993 / $13.9986 | Buy Now | |
|
Quest Components | 476 |
|
$6.9993 / $13.9986 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for LSM303DLHTR
LSM303DLHTR CAD Models
LSM303DLHTR Part Data Attributes:
|
LSM303DLHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM303DLHTR
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA28, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC28,.2SQ,22 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LSM303DLHTR
This table gives cross-reference parts and alternative options found for LSM303DLHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM303DLHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM303DLH | SPECIALTY ANALOG CIRCUIT, PBGA28, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LSM303DLHTR vs LSM303DLH |