Part Details for LS2-120-01-S-D-RA1-TR by Samtec Inc
Overview of LS2-120-01-S-D-RA1-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2-120-01-S-D-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS2-120-01-S-D-RA1-TR-ND
|
DigiKey | CONN SELF-MATE 40POS R/A GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LS2-120-01-S-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20/20 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-120-01-S-D-RA1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$5.7900 / $8.7400 | Buy Now |
DISTI #
LS2-120-01-S-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20/20 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-120-01-S-D-RA1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002195378
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$5.7900 / $8.7400 | Buy Now |
Part Details for LS2-120-01-S-D-RA1-TR
LS2-120-01-S-D-RA1-TR CAD Models
LS2-120-01-S-D-RA1-TR Part Data Attributes:
|
LS2-120-01-S-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-120-01-S-D-RA1-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.637 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 0.83 N |
Alternate Parts for LS2-120-01-S-D-RA1-TR
This table gives cross-reference parts and alternative options found for LS2-120-01-S-D-RA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2-120-01-S-D-RA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-120-02-F-D-A-K | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LS2-120-01-S-D-RA1-TR vs LS2-120-02-F-D-A-K |
LS2-120-01-F-D-RA2-FR | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LS2-120-01-S-D-RA1-TR vs LS2-120-01-F-D-RA2-FR |
LST-120-07-SM-D | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Solder Terminal, Socket, | Samtec Inc | LS2-120-01-S-D-RA1-TR vs LST-120-07-SM-D |
LS2-120-01-F-D-RA1-FR | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LS2-120-01-S-D-RA1-TR vs LS2-120-01-F-D-RA1-FR |
LSEM-140-04.0-L-DV-A-N | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Surface Mount Terminal, Socket | Samtec Inc | LS2-120-01-S-D-RA1-TR vs LSEM-140-04.0-L-DV-A-N |
LSEM-140-06.0-L-DV-A-N | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Surface Mount Terminal, Socket | Samtec Inc | LS2-120-01-S-D-RA1-TR vs LSEM-140-06.0-L-DV-A-N |