Part Details for LSEM-140-06.0-L-DV-A-N by Samtec Inc
Overview of LSEM-140-06.0-L-DV-A-N by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSEM-140-06.0-L-DV-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSEM-140-06.0-L-DV-A-N-ND
|
DigiKey | .8MM HERMAPHRODITIC HORIZONTAL F Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LSEM-140-06.0-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 80 POS 9mm/10mm/12mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: LSEM-140-06.0-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
LSEM-140-06.0-L-DV
|
Avnet Americas | Conn Stacking HDR/RCP 80 POS 9mm/10mm/12mm Stack Height 0.8mm Solder ST SMD - Bulk (Alt: LSEM-140-06.0-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003859310
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for LSEM-140-06.0-L-DV-A-N
LSEM-140-06.0-L-DV-A-N CAD Models
LSEM-140-06.0-L-DV-A-N Part Data Attributes:
|
LSEM-140-06.0-L-DV-A-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSEM-140-06.0-L-DV-A-N
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Surface Mount Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LSEM-140-06.0-L-DV-A-N
This table gives cross-reference parts and alternative options found for LSEM-140-06.0-L-DV-A-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEM-140-06.0-L-DV-A-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-120-02-F-D-A-K | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LSEM-140-06.0-L-DV-A-N vs LS2-120-02-F-D-A-K |
LS2-120-01-F-D-RA2-FR | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LSEM-140-06.0-L-DV-A-N vs LS2-120-01-F-D-RA2-FR |
LST-120-07-SM-D | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Solder Terminal, Socket, | Samtec Inc | LSEM-140-06.0-L-DV-A-N vs LST-120-07-SM-D |
LS2-120-01-F-D-RA1-FR | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LSEM-140-06.0-L-DV-A-N vs LS2-120-01-F-D-RA1-FR |
LSEM-140-04.0-L-DV-A-N | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Surface Mount Terminal, Socket | Samtec Inc | LSEM-140-06.0-L-DV-A-N vs LSEM-140-04.0-L-DV-A-N |