Part Details for LST-120-07-SM-D by Samtec Inc
Overview of LST-120-07-SM-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST-120-07-SM-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LST-120-07-SM-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20/20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-120-07-SM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.8600 / $8.1600 | Buy Now |
DISTI #
000000000002195456
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.8600 / $8.1600 | Buy Now |
Part Details for LST-120-07-SM-D
LST-120-07-SM-D CAD Models
LST-120-07-SM-D Part Data Attributes:
|
LST-120-07-SM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LST-120-07-SM-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE AND MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for LST-120-07-SM-D
This table gives cross-reference parts and alternative options found for LST-120-07-SM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST-120-07-SM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-120-02-F-D-A-K | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LST-120-07-SM-D vs LS2-120-02-F-D-A-K |
LS2-120-01-F-D-RA2-FR | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LST-120-07-SM-D vs LS2-120-01-F-D-RA2-FR |
LS2-120-01-F-D-RA1-FR | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Hermaphroditic, | Samtec Inc | LST-120-07-SM-D vs LS2-120-01-F-D-RA1-FR |
LSEM-140-04.0-L-DV-A-N | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Surface Mount Terminal, Socket | Samtec Inc | LST-120-07-SM-D vs LSEM-140-04.0-L-DV-A-N |
LSEM-140-06.0-L-DV-A-N | Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Surface Mount Terminal, Socket | Samtec Inc | LST-120-07-SM-D vs LSEM-140-06.0-L-DV-A-N |