Part Details for LS-123M1VL3A3035 by Lelon Electronics Corp
Overview of LS-123M1VL3A3035 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-123M1VL3A3035
LS-123M1VL3A3035 CAD Models
LS-123M1VL3A3035 Part Data Attributes
|
LS-123M1VL3A3035
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-123M1VL3A3035
Lelon Electronics Corp
CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4010 mA |
Alternate Parts for LS-123M1VL3A3035
This table gives cross-reference parts and alternative options found for LS-123M1VL3A3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-123M1VL3A3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LEM3035LKN9850 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1VL3A3035 vs 1123LEM3035LKN9850 |
1123LEM3035LKN2810 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1VL3A3035 vs 1123LEM3035LKN2810 |
1123LEM3035LKN1850 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1VL3A3035 vs 1123LEM3035LKN1850 |
2123LEM3035LKN58F0 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1VL3A3035 vs 2123LEM3035LKN58F0 |
380LX123M035K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LS-123M1VL3A3035 vs 380LX123M035K032D |
ELH129M035AS3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | KEMET Corporation | LS-123M1VL3A3035 vs ELH129M035AS3AV |
B41231C7129M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-123M1VL3A3035 vs B41231C7129M067 |
B41231C7129M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-123M1VL3A3035 vs B41231C7129M062 |
2123LEM3035LKN1810 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1VL3A3035 vs 2123LEM3035LKN1810 |
1123LEM3035LKN3810 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-123M1VL3A3035 vs 1123LEM3035LKN3810 |