Part Details for 2123LEM3035LKN1810 by Fenghua (HK) Electronics Ltd
Overview of 2123LEM3035LKN1810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2123LEM3035LKN1810
2123LEM3035LKN1810 CAD Models
2123LEM3035LKN1810 Part Data Attributes
|
2123LEM3035LKN1810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2123LEM3035LKN1810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2123LEM3035LKN1810
This table gives cross-reference parts and alternative options found for 2123LEM3035LKN1810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2123LEM3035LKN1810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1V123MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 2123LEM3035LKN1810 vs LLS1V123MELB |
LH035M12K0BP5-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LEM3035LKN1810 vs LH035M12K0BP5-3035 |
LH035M12K0BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 2123LEM3035LKN1810 vs LH035M12K0BP543035 |
2123LEM3035LKN7850 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3035LKN1810 vs 2123LEM3035LKN7850 |
1123LEM3035LKN98F0 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3035LKN1810 vs 1123LEM3035LKN98F0 |
B41231C7129M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2123LEM3035LKN1810 vs B41231C7129M067 |
LLS1V123MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | 2123LEM3035LKN1810 vs LLS1V123MEUB |
8123LEM3035LKN28E0 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3035LKN1810 vs 8123LEM3035LKN28E0 |
2123LEM3035LKN2810 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3035LKN1810 vs 2123LEM3035LKN2810 |
8123LEM3035LKN5810 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2123LEM3035LKN1810 vs 8123LEM3035LKN5810 |