380LX123M035K032D
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF,

Overview of 380LX123M035K032D by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 380LX123M035K032D by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 380LX123M035K032D by Cornell Dubilier Electronics Inc

380LX123M035K032D
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
33 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
5800 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 380LX123M035K032D
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF,
    VS

Alternate Parts for 380LX123M035K032D

This table gives cross-reference parts and alternative options found for 380LX123M035K032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX123M035K032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLS1V123MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 380LX123M035K032D vs LLS1V123MELB
LH035M12K0BP5-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation 380LX123M035K032D vs LH035M12K0BP5-3035
LH035M12K0BP543035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation 380LX123M035K032D vs LH035M12K0BP543035
2123LEM3035LKN7850 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX123M035K032D vs 2123LEM3035LKN7850
1123LEM3035LKN98F0 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX123M035K032D vs 1123LEM3035LKN98F0
B41231C7129M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation 380LX123M035K032D vs B41231C7129M067
LLS1V123MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, Nichicon Corporation 380LX123M035K032D vs LLS1V123MEUB
8123LEM3035LKN28E0 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX123M035K032D vs 8123LEM3035LKN28E0
2123LEM3035LKN2810 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX123M035K032D vs 2123LEM3035LKN2810
8123LEM3035LKN5810 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX123M035K032D vs 8123LEM3035LKN5810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380LX123M035K032D by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380LX123M035K032D by Cornell Dubilier Electronics Inc

  • Please alert me when 380LX123M035K032D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380LX123M035K032D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380LX123M035K032D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380LX123M035K032D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380LX123M035K032D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380LX123M035K032D by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: