Part Details for LRB751S-40T1G by LRC Leshan Radio Co Ltd
Overview of LRB751S-40T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRB751S-40T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for LRB751S-40T1G
LRB751S-40T1G CAD Models
LRB751S-40T1G Part Data Attributes:
|
LRB751S-40T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LRB751S-40T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LRB751S-40T1G
This table gives cross-reference parts and alternative options found for LRB751S-40T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB751S-40T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751V-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LRB751S-40T1G vs RB751V-40 |
FM751V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | LRB751S-40T1G vs FM751V-NL-H |
RB751CS-40FHT2RA | Rectifier Diode, | ROHM Semiconductor | LRB751S-40T1G vs RB751CS-40FHT2RA |
LRB751V-40T3G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-76, 2 PIN | LRC Leshan Radio Co Ltd | LRB751S-40T1G vs LRB751V-40T3G |
LRB751G-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | LRC Leshan Radio Co Ltd | LRB751S-40T1G vs LRB751G-40T1G |
FM751V-NL | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | LRB751S-40T1G vs FM751V-NL |
BAS581-02V-G3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | LRB751S-40T1G vs BAS581-02V-G3-08 |
RB717F-TP | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SOT-363, 6 PIN | Micro Commercial Components | LRB751S-40T1G vs RB717F-TP |
RB751V-40RR | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | LRB751S-40T1G vs RB751V-40RR |
LRB751V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-76, 2 PIN | LRC Leshan Radio Co Ltd | LRB751S-40T1G vs LRB751V-40T1G |