Part Details for BAS581-02V-G3-08 by Vishay Intertechnologies
Overview of BAS581-02V-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS581-02V-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6507
|
Newark | Schottky Diode, 40V, 0.03A, Sod-523 Rohs Compliant: Yes |Vishay BAS581-02V-G3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3739 |
|
$0.1250 / $0.3300 | Buy Now |
DISTI #
BAS581-02V-G3-08
|
Avnet Americas | Schottky Diode Single 40V 30mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS581-02V-G3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0268 / $0.0295 | Buy Now |
DISTI #
78-BAS581-02V-G3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant | 5781 |
|
$0.0270 / $0.2800 | Buy Now |
|
Quest Components | 1008 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
BAS581-02V-G3-08
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0260 / $0.0303 | Buy Now |
DISTI #
BAS581-02V-G3-08
|
Avnet Americas | Schottky Diode Single 40V 30mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS581-02V-G3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0268 / $0.0295 | Buy Now |
DISTI #
BAS581-02V-G3-08
|
Avnet Asia | Schottky Diode Single 40V 30mA 2-Pin SOD-523 T/R (Alt: BAS581-02V-G3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BAS581-02V-G3-08
BAS581-02V-G3-08 CAD Models
BAS581-02V-G3-08 Part Data Attributes:
|
BAS581-02V-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS581-02V-G3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS581-02V-G3-08
This table gives cross-reference parts and alternative options found for BAS581-02V-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS581-02V-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBP00340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS581-02V-G3-08 vs CDBP00340-HF |
LRB751S-40T3G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | BAS581-02V-G3-08 vs LRB751S-40T3G |
LRB751CS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | BAS581-02V-G3-08 vs LRB751CS-40T5G |
LRB751G-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | LRC Leshan Radio Co Ltd | BAS581-02V-G3-08 vs LRB751G-40T1G |
RB751H-40TT11 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon | ROHM Semiconductor | BAS581-02V-G3-08 vs RB751H-40TT11 |
FM751V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS581-02V-G3-08 vs FM751V-NL-H |
LRB751V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-76, 2 PIN | LRC Leshan Radio Co Ltd | BAS581-02V-G3-08 vs LRB751V-40T1G |
LRB751S-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | BAS581-02V-G3-08 vs LRB751S-40T1G |
BAS581-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | BAS581-02V-G3-08 vs BAS581-02V-HG3-08 |
GSRB751S-40 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS581-02V-G3-08 vs GSRB751S-40 |