Part Details for LQM18NNR15K00 by Murata Manufacturing Co Ltd
Overview of LQM18NNR15K00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LQM18NNR15K00
LQM18NNR15K00 CAD Models
LQM18NNR15K00 Part Data Attributes
|
LQM18NNR15K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18NNR15K00
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LQM18NNR15K00
This table gives cross-reference parts and alternative options found for LQM18NNR15K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18NNR15K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220603R15K7F | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | Fair-Rite Products Corp | LQM18NNR15K00 vs 220603R15K7F |
LLU1608-AR15K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD | TOKO Inc | LQM18NNR15K00 vs LLU1608-AR15K |