Part Details for LLU1608-AR15K by TOKO Inc
Overview of LLU1608-AR15K by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LLU1608-AR15K
LLU1608-AR15K CAD Models
LLU1608-AR15K Part Data Attributes:
|
LLU1608-AR15K
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLU1608-AR15K
TOKO Inc
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LLU1608-AR15K
This table gives cross-reference parts and alternative options found for LLU1608-AR15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLU1608-AR15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM18NNR15K00 | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LLU1608-AR15K vs LQM18NNR15K00 |
220603R15K7F | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | Fair-Rite Products Corp | LLU1608-AR15K vs 220603R15K7F |