Part Details for 220603R15K7F by Fair-Rite Products Corp
Overview of 220603R15K7F by Fair-Rite Products Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 220603R15K7F
220603R15K7F CAD Models
220603R15K7F Part Data Attributes:
|
220603R15K7F
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
220603R15K7F
Fair-Rite Products Corp
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 220603R15K7F
This table gives cross-reference parts and alternative options found for 220603R15K7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220603R15K7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM18NNR15K00 | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | 220603R15K7F vs LQM18NNR15K00 |
LLU1608-AR15K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD | TOKO Inc | 220603R15K7F vs LLU1608-AR15K |