LQG15WH4N1C02D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQG15WH4N1C02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQG15WH4N1C02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ0843
Newark Inductor, 4.1Nh, 5Ghz, 0402 Rohs Compliant: Yes |Murata LQG15WH4N1C02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9800
  • 10 $0.1190
  • 25 $0.1070
  • 50 $0.0970
  • 100 $0.0850
$0.0850 / $0.1190 Buy Now
DISTI # 490-LQG15WH4N1C02DTR-ND
DigiKey FIXED IND 4.1NH 800MA 0.1OHM SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0479
$0.0479 Buy Now
DISTI # LQG15WH4N1C02D
Avnet Americas Inductor Chip 4.1nH 0.2nH Tolerance 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15WH4N1C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0355
$0.0355 Buy Now
DISTI # 81-LQG15WH4N1C02D
Mouser Electronics RF Inductors - SMD Fixed IND 4.1nH 800mA POWRTRN RoHS: Compliant 0
  • 1 $0.1400
  • 10 $0.1140
  • 100 $0.0820
  • 1,000 $0.0560
  • 2,500 $0.0530
  • 10,000 $0.0460
  • 20,000 $0.0450
  • 50,000 $0.0430
  • 100,000 $0.0420
$0.0420 / $0.1400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0400
$0.0400 Buy Now
DISTI # LQG15WH4N1C02D
TME Inductor: air coil, SMD, 0402, 4.1nH, 800mA, 0.1Ω, 5000MHz, LQG Min Qty: 10000 0
  • 10,000 $0.0330
$0.0330 RFQ

CAD Models for LQG15WH4N1C02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQG15WH4N1C02D by Murata Manufacturing Co Ltd

LQG15WH4N1C02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
DC Resistance
0.1 Ω
Inductance-Nom (L)
0.0041 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
23
Rated Current-Max
0.8 A
Reference Standard
AEC-Q200
Self Resonance Frequency
5000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
4.88%
Want to compare parts?
  1. LQG15WH4N1C02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQG15WH4N1C02D

This table gives cross-reference parts and alternative options found for LQG15WH4N1C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15WH4N1C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQW15AN4N1C0ZB General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15WH4N1C02D vs LQW15AN4N1C0ZB
LQG15WZ4N1C02B General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15WH4N1C02D vs LQG15WZ4N1C02B
LQW15AN4N1C00D General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQG15WH4N1C02D vs LQW15AN4N1C00D
LQG15WZ4N1C02D General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15WH4N1C02D vs LQG15WZ4N1C02D
MHQ1005P4N1CTD25 General Purpose Inductor, TDK Corporation LQG15WH4N1C02D vs MHQ1005P4N1CTD25
LQW15AN4N1C0ZD General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15WH4N1C02D vs LQW15AN4N1C0ZD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15WH4N1C02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15WH4N1C02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQG15WH4N1C02D would you like to use for your alert(s)?
  • Please alert me when LQG15WH4N1C02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG15WH4N1C02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15WH4N1C02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG15WH4N1C02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15WH4N1C02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15WH4N1C02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: