LQG15WH4N1C02D vs LQW15AN4N1C00D feature comparison

LQG15WH4N1C02D Murata Manufacturing Co Ltd

Buy Now Datasheet

LQW15AN4N1C00D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 6 Weeks
Case/Size Code 0402 0402
DC Resistance 0.1 Ω 0.07 Ω
Inductance-Nom (L) 0.0041 µH 0.0041 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 23 25
Rated Current-Max 0.8 A 0.75 A
Reference Standard AEC-Q200
Self Resonance Frequency 5000 MHz 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 4.88% 4.88%
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, 0402
Construction Wirewound Chip
Core Material ALUMINA

Compare LQG15WH4N1C02D with alternatives

Compare LQW15AN4N1C00D with alternatives