Part Details for LQW15AN4N1C0ZB by Murata Manufacturing Co Ltd
Overview of LQW15AN4N1C0ZB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQW15AN4N1C0ZB
LQW15AN4N1C0ZB CAD Models
LQW15AN4N1C0ZB Part Data Attributes
|
LQW15AN4N1C0ZB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN4N1C0ZB
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0041 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 4.88% |
Alternate Parts for LQW15AN4N1C0ZB
This table gives cross-reference parts and alternative options found for LQW15AN4N1C0ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN4N1C0ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW15AN4N1C00B | General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN4N1C0ZB vs LQW15AN4N1C00B |
MHQ1005P4N1CTD25 | General Purpose Inductor, | TDK Corporation | LQW15AN4N1C0ZB vs MHQ1005P4N1CTD25 |
WLCW1005CFC4N1TB | General Purpose Inductor, 0.0041uH, 4.88%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | LQW15AN4N1C0ZB vs WLCW1005CFC4N1TB |
LQW15AN4N1C0ZD | General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN4N1C0ZB vs LQW15AN4N1C0ZD |
LQG15WZ4N1C02J | General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN4N1C0ZB vs LQG15WZ4N1C02J |
LQG15WH4N1C02J | General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN4N1C0ZB vs LQG15WH4N1C02J |
LQG15WZ4N1C02B | General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN4N1C0ZB vs LQG15WZ4N1C02B |