Part Details for LP3985IBL-2.5/NOPB by Texas Instruments
Overview of LP3985IBL-2.5/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3985IBL-2.5/NOPB
LP3985IBL-2.5/NOPB CAD Models
LP3985IBL-2.5/NOPB Part Data Attributes:
|
LP3985IBL-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3985IBL-2.5/NOPB
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.463 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.095 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 1.006 mm |
Alternate Parts for LP3985IBL-2.5/NOPB
This table gives cross-reference parts and alternative options found for LP3985IBL-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IBL-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3985IBLX-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LP3985IBL-2.5/NOPB vs LP3985IBLX-2.5 |
LP3985IBL-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | LP3985IBL-2.5/NOPB vs LP3985IBL-2.5 |
LP3985IBLX-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | LP3985IBL-2.5/NOPB vs LP3985IBLX-2.5 |