Part Details for LP3985IBL-2.5 by Texas Instruments
Overview of LP3985IBL-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3985IBL-2.5
LP3985IBL-2.5 CAD Models
LP3985IBL-2.5 Part Data Attributes
|
LP3985IBL-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3985IBL-2.5
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFBGA, BGA5,3X3,17/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e0 | |
Length | 1.463 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.00745% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.095 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.006 mm |
Alternate Parts for LP3985IBL-2.5
This table gives cross-reference parts and alternative options found for LP3985IBL-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3985IBL-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IBLX-2.5/NOPB | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | LP3985IBL-2.5 vs LP3985IBLX-2.5/NOPB |
LP3985IBLX-2.5 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, CMOS, PBGA5 | LP3985IBL-2.5 vs LP3985IBLX-2.5 |
LP3985IBLX-2.5 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | LP3985IBL-2.5 vs LP3985IBLX-2.5 |