-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8867EUK25T
|
Mouser Electronics | LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg RoHS: Compliant | 2404 |
|
$1.1400 / $2.7400 | Buy Now |
|
Analog Devices Inc | Low-Noise, Low-Dropout, 150mA Min Qty: 1 Package Multiple: 1 | 19 |
|
$1.0600 / $2.7400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.15A SOT23-5 | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8867EUK25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8867EUK25+T
Analog Devices Inc
Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1997-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0146% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX8867EUK25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8867EUK25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL515125BC-TRG | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, PDSO5, GREEN, SOT-23, TO-178AA, 5 PIN | American Power Devices Inc | MAX8867EUK25+T vs APL515125BC-TRG |
LP3985IM5-2.5 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | Texas Instruments | MAX8867EUK25+T vs LP3985IM5-2.5 |
TC1186-2.5VCT713 | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MAX8867EUK25+T vs TC1186-2.5VCT713 |
FAN2502S25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MAX8867EUK25+T vs FAN2502S25 |
FAN2512S25 | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MAX8867EUK25+T vs FAN2512S25 |
FAN2512S25X | Fixed Positive LDO Regulator, 2.5V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MAX8867EUK25+T vs FAN2512S25X |
LP3985IBPX-2.5/NOPB | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | MAX8867EUK25+T vs LP3985IBPX-2.5/NOPB |
LP3985IBP-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | MAX8867EUK25+T vs LP3985IBP-2.5 |
TC1186-2.5VCH | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MAX8867EUK25+T vs TC1186-2.5VCH |
LP3985IBLX-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, CMOS, PBGA5 | National Semiconductor Corporation | MAX8867EUK25+T vs LP3985IBLX-2.5 |