Part Details for LNW2G102MSECBN by Nichicon Corporation
Overview of LNW2G102MSECBN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2G102MSECBN
LNW2G102MSECBN CAD Models
LNW2G102MSECBN Part Data Attributes:
|
LNW2G102MSECBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2G102MSECBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.89 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2G102MSECBN
This table gives cross-reference parts and alternative options found for LNW2G102MSECBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G102MSECBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE400LGSN1000MA12B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | LNW2G102MSECBN vs RWE400LGSN1000MA12B |
LNW2G102MSEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2G102MSECBN vs LNW2G102MSEC |
B43564A0108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | LNW2G102MSECBN vs B43564A0108M000 |
3SM2GVB108MSB35120 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | LNW2G102MSECBN vs 3SM2GVB108MSB35120 |
RWE400LGSN1000MCA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2G102MSECBN vs RWE400LGSN1000MCA12 |
HCGF5A2G102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2G102MSECBN vs HCGF5A2G102Y |
B43564A0108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LNW2G102MSECBN vs B43564A0108M000 |
RWE400LG1000MCA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | LNW2G102MSECBN vs RWE400LG1000MCA12 |
HCGF5A2G102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LNW2G102MSECBN vs HCGF5A2G102Y |
LNW2G102MSMCBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT | Nichicon Corporation | LNW2G102MSECBN vs LNW2G102MSMCBN |