Part Details for HCGF5A2G102Y by Hitachi Chemical Co America Ltd
Overview of HCGF5A2G102Y by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCGF5A2G102Y
HCGF5A2G102Y CAD Models
HCGF5A2G102Y Part Data Attributes
|
HCGF5A2G102Y
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HCGF5A2G102Y
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Leakage Current | 4 mA | |
Manufacturer Series | HCGF5A | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3478 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for HCGF5A2G102Y
This table gives cross-reference parts and alternative options found for HCGF5A2G102Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF5A2G102Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNW2G102MSEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | HCGF5A2G102Y vs LNW2G102MSEC |
RWE400LGSN1000MA12B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2G102Y vs RWE400LGSN1000MA12B |
B43455A0108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | HCGF5A2G102Y vs B43455A0108M000 |
LNW2G102MSECBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | HCGF5A2G102Y vs LNW2G102MSECBN |
B43455A0108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | HCGF5A2G102Y vs B43455A0108M000 |
PC400M1000ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount | YAGEO Corporation | HCGF5A2G102Y vs PC400M1000ST |
B43564A0108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | HCGF5A2G102Y vs B43564A0108M000 |
RWE400LGSN1000MBA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2G102Y vs RWE400LGSN1000MBA12 |
LNW2G102MSMC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT | Nichicon Corporation | HCGF5A2G102Y vs LNW2G102MSMC |
SM2G108M35120SB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | HCGF5A2G102Y vs SM2G108M35120SB |