Part Details for RWE400LGSN1000MA12B by Chemi-Con
Overview of RWE400LGSN1000MA12B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWE400LGSN1000MA12B
RWE400LGSN1000MA12B CAD Models
RWE400LGSN1000MA12B Part Data Attributes:
|
RWE400LGSN1000MA12B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWE400LGSN1000MA12B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 8 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWE400LGSN1000MA12B
This table gives cross-reference parts and alternative options found for RWE400LGSN1000MA12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE400LGSN1000MA12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3GT2GMB108MSB51080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | RWE400LGSN1000MA12B vs 3GT2GMB108MSB51080 |
RWE400LGSN1000MBA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | RWE400LGSN1000MA12B vs RWE400LGSN1000MBA12 |
RWE400LG1000MA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | RWE400LGSN1000MA12B vs RWE400LG1000MA12 |
RWE400LGSN1000MA12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | RWE400LGSN1000MA12B vs RWE400LGSN1000MA12 |