Amplifier Circuits
LMX324AUD
Description: Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14

Overview of LMX324AUD by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMX324AUD by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LMX324 Quad, General-Purpose, Low-Voltage, Rail-To-Rail Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 659
  • 1 $0.8533
  • 25 $0.8362
  • 100 $0.8021
  • 500 $0.7680
  • 1,000 $0.7253
$0.7253 / $0.8533 Buy Now

CAD Models for LMX324AUD by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMX324AUD by Maxim Integrated Products

LMX324AUD
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
92 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.84 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1300
Voltage Gain-Min
10000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. LMX324AUD
    Maxim Integrated Products
    Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14
    VS

Alternate Parts for LMX324AUD

This table gives cross-reference parts and alternative options found for LMX324AUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX324AUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMX324AUD+ Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products LMX324AUD vs LMX324AUD+
LMX324AUD+T Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products LMX324AUD vs LMX324AUD+T
LMX324AUD QUAD OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Rochester Electronics LLC LMX324AUD vs LMX324AUD
Part Number Description Manufacturer Compare
LM324APW Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70 Texas Instruments LMX324AUD vs LM324APW
NJM2730F Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, MTP-5 New Japan Radio Co Ltd LMX324AUD vs NJM2730F
TSV324AIDT QUAD OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOP-14 STMicroelectronics LMX324AUD vs TSV324AIDT
TLV4313IPWR Quad, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 14-TSSOP -40 to 125 Texas Instruments LMX324AUD vs TLV4313IPWR
LM324ADBRG4 QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 Texas Instruments LMX324AUD vs LM324ADBRG4
LMC660EM Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14, SO-14 Rochester Electronics LLC LMX324AUD vs LMC660EM
LPV324PWE4 Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 Texas Instruments LMX324AUD vs LPV324PWE4
LMV324SIPWRG4 Quad, Low-Voltage, RRO with Shutdown 16-TSSOP -40 to 85 Texas Instruments LMX324AUD vs LMV324SIPWRG4
LMV324BG-13 Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated LMX324AUD vs LMV324BG-13
MAX4284EUD Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14, TSSOP-14 Maxim Integrated Products LMX324AUD vs MAX4284EUD

Related Parts for LMX324AUD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX324AUD by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX324AUD by Maxim Integrated Products

  • Please alert me when LMX324AUD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMX324AUD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX324AUD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMX324AUD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX324AUD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX324AUD by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: