Part Details for MAX4284EUD by Maxim Integrated Products
Overview of MAX4284EUD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4284EUD
MAX4284EUD CAD Models
MAX4284EUD Part Data Attributes
|
MAX4284EUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4284EUD
Maxim Integrated Products
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MAX4284EUD
This table gives cross-reference parts and alternative options found for MAX4284EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4284EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324APW | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | MAX4284EUD vs LM324APW |
NJM2730F | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | MAX4284EUD vs NJM2730F |
TSV324AIDT | QUAD OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOP-14 | STMicroelectronics | MAX4284EUD vs TSV324AIDT |
TLV4313IPWR | Quad, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | MAX4284EUD vs TLV4313IPWR |
LM324ADBRG4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 | Texas Instruments | MAX4284EUD vs LM324ADBRG4 |
LMC660EM | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14, SO-14 | Rochester Electronics LLC | MAX4284EUD vs LMC660EM |
LPV324PWE4 | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | Texas Instruments | MAX4284EUD vs LPV324PWE4 |
LMV324SIPWRG4 | Quad, Low-Voltage, RRO with Shutdown 16-TSSOP -40 to 85 | Texas Instruments | MAX4284EUD vs LMV324SIPWRG4 |
LMV324BG-13 | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | MAX4284EUD vs LMV324BG-13 |
NJM324V-(TE1) | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SSOP-14 | New Japan Radio Co Ltd | MAX4284EUD vs NJM324V-(TE1) |