There are no models available for this part yet.
Overview of NJM2730F by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for NJM2730F by New Japan Radio Co Ltd
Part Data Attributes for NJM2730F by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e6
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
0.55 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
1000
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for NJM2730F
This table gives cross-reference parts and alternative options found for NJM2730F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2730F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324APW | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | NJM2730F vs LM324APW |
TSV324AIDT | QUAD OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOP-14 | STMicroelectronics | NJM2730F vs TSV324AIDT |
TLV4313IPWR | Quad, 5.5-V, 1-MHz, low quiescent current (65-µA), RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | NJM2730F vs TLV4313IPWR |
LM324ADBRG4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 | Texas Instruments | NJM2730F vs LM324ADBRG4 |
LMC660EM | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14, SO-14 | Rochester Electronics LLC | NJM2730F vs LMC660EM |
LPV324PWE4 | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | Texas Instruments | NJM2730F vs LPV324PWE4 |
LMV324SIPWRG4 | Quad, Low-Voltage, RRO with Shutdown 16-TSSOP -40 to 85 | Texas Instruments | NJM2730F vs LMV324SIPWRG4 |
LMV324BG-13 | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | NJM2730F vs LMV324BG-13 |
MAX4284EUD | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14, TSSOP-14 | Maxim Integrated Products | NJM2730F vs MAX4284EUD |
NJM324V-(TE1) | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SSOP-14 | New Japan Radio Co Ltd | NJM2730F vs NJM324V-(TE1) |
Related Parts for NJM2730F
-
NJM2730F-TE1Operational Amplifiers
-
STM32F446ZCT6Microcontrollers
-
INA240A1DOther Analog ICs
-
FAN4800ASMYSwitching Regulator or Controllers
-
LTC2351HUH-12#PBFAnalog to Digital Converters
-
IPAW60R190CEPower Field-Effect Transistors
-
LTC1726ES8-5#PBFPower Management Circuits
-
BTS4140NHUMA1Peripheral Drivers
-
NCV4276ADTADJRKGLinear Regulator ICs