-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, precision, hex comparator 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0923
|
Newark | Ic, Comp, Hex, Window, W/Ref, 24Llp, Comparator Type:Low Power, No. Of Comparators:6 Comparators, Response Time:7Μs, Supply Voltage Range:2.2V To 5.5V, Comparator Case Style:Llp, No. Of Pins:24Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7231SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$5.0600 / $6.0800 | Buy Now |
DISTI #
LMV7231SQE/NOPBCT-ND
|
DigiKey | IC COMPARATOR 6 WINDW 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$2.5173 / $5.0200 | Buy Now |
DISTI #
926-LMV7231SQE/NOPB
|
Mouser Electronics | Analog Comparators Hex Window Compar RoHS: Compliant | 250 |
|
$2.4900 / $4.9800 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.9040 / $3.8080 | Buy Now |
|
Quest Components | COMPARATOR, 6 FUNC, PQCC24 | 24 |
|
$2.5500 / $5.1000 | Buy Now |
|
Rochester Electronics | LMV7231 Hex Window Comparator with 1.5% Precision and 400mV Reference RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$2.3200 / $2.7300 | Buy Now |
DISTI #
LMV7231SQE/NOPB
|
TME | IC: comparator, Cmp: 6, 2.2÷5.5V, SMT, WQFN24, reel,tape Min Qty: 1 | 0 |
|
$3.3300 / $5.0000 | RFQ |
|
Ameya Holding Limited | LMV7231SQE/NOPB 6通道 比较器, 漏极开路输出, 0.5μs, 多种电源电压适用, 24引脚 WQFN封装 | 15179 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7231SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7231SQE/NOPB
Texas Instruments
Micropower, precision, hex comparator 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5600 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMV7231SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7231SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7231SQX | IC COMPARATOR, 500 ns RESPONSE TIME, QCC24, LLP-24, Comparator | National Semiconductor Corporation | LMV7231SQE/NOPB vs LMV7231SQX |
LMV7231SQE | COMPARATOR, 500ns RESPONSE TIME, QCC24, LLP-24 | Texas Instruments | LMV7231SQE/NOPB vs LMV7231SQE |
LMV7231SQX | COMPARATOR, 500ns RESPONSE TIME, QCC24, LLP-24 | Texas Instruments | LMV7231SQE/NOPB vs LMV7231SQX |
LMV7231SQE | IC COMPARATOR, 500 ns RESPONSE TIME, QCC24, LLP-24, Comparator | National Semiconductor Corporation | LMV7231SQE/NOPB vs LMV7231SQE |