Part Details for LMV7231SQE by Texas Instruments
Overview of LMV7231SQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LMV7231SQE
LMV7231SQE CAD Models
LMV7231SQE Part Data Attributes
|
LMV7231SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7231SQE
Texas Instruments
COMPARATOR, 500ns RESPONSE TIME, QCC24, LLP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LMV7231SQE
This table gives cross-reference parts and alternative options found for LMV7231SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7231SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7231SQX | IC COMPARATOR, 500 ns RESPONSE TIME, QCC24, LLP-24, Comparator | National Semiconductor Corporation | LMV7231SQE vs LMV7231SQX |
LMV7231SQX | COMPARATOR, 500ns RESPONSE TIME, QCC24, LLP-24 | Texas Instruments | LMV7231SQE vs LMV7231SQX |
LMV7231SQE | IC COMPARATOR, 500 ns RESPONSE TIME, QCC24, LLP-24, Comparator | National Semiconductor Corporation | LMV7231SQE vs LMV7231SQE |