Part Details for LMV641MAE by Texas Instruments
Overview of LMV641MAE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV641MAE
LMV641MAE CAD Models
LMV641MAE Part Data Attributes:
|
LMV641MAE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV641MAE
Texas Instruments
IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.105 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2.6 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.899 mm |
Alternate Parts for LMV641MAE
This table gives cross-reference parts and alternative options found for LMV641MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV641MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV641MAX | OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMV641MAE vs LMV641MAX |
LMV641MAE/NOPB | 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV641MAE vs LMV641MAE/NOPB |
LMV641MAE/NOPB | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMV641MAE vs LMV641MAE/NOPB |
LMV641MA/NOPB | 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV641MAE vs LMV641MA/NOPB |
LMV641MAE | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMV641MAE vs LMV641MAE |