Part Details for LMV641MAE/NOPB by National Semiconductor Corporation
Overview of LMV641MAE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV641MAE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMV641 10 MHz, 12V, Low Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 18500 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for LMV641MAE/NOPB
LMV641MAE/NOPB CAD Models
LMV641MAE/NOPB Part Data Attributes:
|
LMV641MAE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV641MAE/NOPB
National Semiconductor Corporation
IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.095 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 7940 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LMV641MAE/NOPB
This table gives cross-reference parts and alternative options found for LMV641MAE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV641MAE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV641MAX | OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMV641MAE/NOPB vs LMV641MAX |
LMV641MAE/NOPB | 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV641MAE/NOPB vs LMV641MAE/NOPB |
LMV641MAE | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Texas Instruments | LMV641MAE/NOPB vs LMV641MAE |
LMV641MA/NOPB | 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV641MAE/NOPB vs LMV641MA/NOPB |
LMV641MAE | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMV641MAE/NOPB vs LMV641MAE |