-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV641MA/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 665 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4723 | Buy Now |
DISTI #
926-LMV641MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$1.3000 / $1.4800 | Order Now |
|
Rochester Electronics | LMV641 10 MHz, 12V, Low Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 59945 |
|
$1.0300 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ RRO 8SOIC | 86411 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV641MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV641MA/NOPB
Texas Instruments
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.105 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.19 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 7940 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV641MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV641MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV641MAX | OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMV641MA/NOPB vs LMV641MAX |
LMV641MAE/NOPB | 10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMV641MA/NOPB vs LMV641MAE/NOPB |
LMV641MAE/NOPB | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMV641MA/NOPB vs LMV641MAE/NOPB |
LMV641MAE | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Texas Instruments | LMV641MA/NOPB vs LMV641MAE |
LMV641MAE | IC OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMV641MA/NOPB vs LMV641MAE |