Part Details for LMV1032UPX-06 by Texas Instruments
Overview of LMV1032UPX-06 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LMV1032UPX-06
LMV1032UPX-06 CAD Models
LMV1032UPX-06 Part Data Attributes:
|
LMV1032UPX-06
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1032UPX-06
Texas Instruments
1 CHANNEL, AUDIO AMPLIFIER, PBGA4, MO-211CA, MICRO, SMD-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 120 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6.2 dB | |
Harmonic Distortion | 0.11% | |
JESD-30 Code | S-PBGA-B4 | |
Length | 1.133 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.395 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.133 mm |
Alternate Parts for LMV1032UPX-06
This table gives cross-reference parts and alternative options found for LMV1032UPX-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1032UPX-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1032UP-06 | IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, ROHS COMPLIANT, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1032UPX-06 vs LMV1032UP-06 |
LMV1032UP-06/NOPB | Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA | Texas Instruments | LMV1032UPX-06 vs LMV1032UP-06/NOPB |
LMV1032UPX-06/NOPB | Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA -40 to 85 | Texas Instruments | LMV1032UPX-06 vs LMV1032UPX-06/NOPB |
LMV1032UPX-06 | IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, ROHS COMPLIANT, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1032UPX-06 vs LMV1032UPX-06 |
LMV1032UP-06 | 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1032UPX-06 vs LMV1032UP-06 |